D530006 | JBC

JBC desoldering tip series D530, D530006/1.9 mm, 4.2 mm, pincleaning, D530006

Order No.: 10L7038
EAN: 8427327641402
MPN:
D530006
Series: D530
D530006 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8091 €

Through-hole desoldering tip, D530006, JBC

The D530006 is a through-hole desoldering tip that ensures a small clearance between the pin and the tip hole for optimal air suction and easy barrel cleaning.

Technical specifications
Version Entlötspitze
diameter 1.9 mm
Suitable for DT530
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes