D530013 | JBC

JBC desoldering tip series D530, D530013/1.0 mm, 2.7 mm, padcleaning, D530013

Order No.: 10L7043
EAN: 8427327641440
MPN:
D530013
Series: D530
D530013 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8091 €

Through-hole desoldering tip, D530013, JBC

The D530013 is a through-hole desoldering tip, the pad cleaning tip features a distinctive contact surface slit which offers circulation of suction air for easy pad cleaning.

Technical specifications
Version Entlötspitze
diameter 1 mm
Suitable for DT530
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes