D530015 | JBC

JBC desoldering tip series D530, D530015/3.0 mm, 5.2 mm, pincleaning, D530015

Order No.: 10L7045
EAN: 8427327641457
MPN:
D530015
Series: D530
D530015 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
33.1058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1058 €

Through-hole desoldering tip, D530015, JBC

The D530015 is a through-hole desoldering tip that ensures a small clearance between the pin and the tip hole for optimal air suction and easy barrel cleaning.

Technical specifications
Version Entlötspitze
diameter 3 mm
Suitable for DT530
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes