D530017 | JBC
JBC desoldering tip series D530, D530017/1.1 mm, 2.0 mm, pincleaning, D530017
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Through-hole desoldering tip, D530017, JBC
The D530017 is a through-hole desoldering tip that ensures a small clearance between the pin and the tip hole for optimal air suction and easy barrel cleaning.
Technical specifications
Version | Entlötspitze | |
diameter | 1.1 mm | |
Suitable for | DT530 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |