J325010 | JBC
Hot air nozzle, special form, Ø 3 mm, J325010
Order No.: 10L6776
EAN: 8427327625181
MPN:
J325010
Unit Price (€ / pc.)
60.8685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot air nozzle, J325010, JBC
This product works with JNA High-Precision Hot Air Station which allows regulation of both flow and temperature at very low levels. It is perfect to rework the smallest SMDs.
Technical specifications
Ausführung | Heißluftdüse | |
Durchmesser | 3 mm | |
Geeignet für | NH-A | |
Spitzentyp | Sonderform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |