JN7638 | JBC

Hot air nozzle, (L x W) 20 x 2 mm, JBC-JN7638

Order No.: 06L894
EAN: 8427327332072
MPN:
JN7638
Series: JT
JN7638 JBC Soldering tips, desoldering tips and hot air nozzles Image 1
JN7638 JBC Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
42.2688 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
42.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.2688 €

Flat nozzle, JN7638, JBC

The nozzle directs the heat to a particular area so that protect adjacent components.

Technical specifications
Version Heißluftdüse
Width 2 mm
Suitable for JT-Heizung
Length 20 mm
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes