R245009 | JBC

Soldering tip, special form, Ø 0.8 mm, (T x W) 0.4 x 11.5 mm, R245009

Order No.: 10L6804
EAN: 8427327488830
MPN:
R245009
Series: R245
R245009 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7702 €

Barrel cartridge, R245009, JBC

This cartridge is designed for the use in Automated Soldering Processes. It is appropriate for connector soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high-power requirements such as ground plane soldering. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.

Technical specifications
Version Lötspitze
Width 11.5 mm
Thickness 0.4 mm
diameter 0.8 mm
Suitable for TR245, TRA245
Peak type Sonderform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes