R245015 | JBC
Soldering tip, special form, Ø 4.5 mm, (T x W) 2 x 11.5 mm, R245015
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Barrel cartridge, R245015, JBC
This cartridge is designed for the use in Automated Soldering Processes. The new cartridge design includes a square cross-section that centers the cartridge perfectly into the Soldering Irons and guarantees precise vertical positioning. Due to this square cross-section, the cartridge can be used in 4 different positions, which can be changed in 90º steps.
Technical specifications
Version | Lötspitze | |
Width | 11.5 mm | |
Thickness | 2 mm | |
diameter | 4.5 mm | |
Suitable for | TR245, TRA245 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |