R245016 | JBC
Soldering tip, chisel shaped, Ø 0.5 mm, (T x W) 1.6 x 16 mm, R245016
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Chisel cartridge, R245016, JBC
This cartridge is designed for the use in Automated Soldering Processes. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
Technical specifications
Version | Lötspitze | |
Width | 16 mm | |
Thickness | 1.6 mm | |
diameter | 0.5 mm | |
Suitable for | TR245, TRA245 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |