R245017 | JBC
Soldering tip, chisel shaped, (T x W) 0.5 x 16 mm, R245017
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Chisel cartridge, R245017, JBC
This cartridge is designed for the use in Automated Soldering Processes. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
Technical specifications
Ausführung | Lötspitze | |
Breite | 16 mm | |
Dicke | 0.5 mm | |
Geeignet für | TR245, TRA245 | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |