R245023 | JBC

Soldering tip, special form, Ø 0.5 mm, (W) 16 mm, R245023

Order No.: 10L6816
EAN: 8427327552272
MPN:
R245023
Series: R245
R245023 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
38.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7702 €

Chisel cartridge, R245023, JBC

This cartridge is designed for the use in Automated Soldering Processes. The groove in the cartridge allows easy access of the dispensed tin to the solder joint. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.

Technical specifications
Ausführung Lötspitze
Breite 16 mm
Durchmesser 0.5 mm
Geeignet für TR245, TRA245
Spitzentyp Sonderform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes