R245024 | JBC
Soldering tip, special form, Ø 0.8 mm, (W) 16 mm, R245024
Chisel cartridge, R245024, JBC
This cartridge is designed for the use in Automated Soldering Processes. The groove in the cartridge allows easy access of the dispensed tin to the solder joint. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
Ausführung | Lötspitze | |
Breite | 16 mm | |
Durchmesser | 0.8 mm | |
Geeignet für | TR245, TRA245 | |
Spitzentyp | Sonderform |
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |