R245027 | JBC

Soldering tip, special form, Ø 1 mm, (T x W) 3 x 14.7 mm, R245027

Order No.: 10L6820
EAN: 8427327552630
MPN:
R245027
Series: R245
R245027 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7702 €

Drag cartridge, R245027, JBC

This cartridge is designed for the use in Automated Soldering Processes. It is appropriate for Through-Hole drag soldering connectors or components, even with pins connected to ground planes. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.

Technical specifications
Ausführung Lötspitze
Breite 14.7 mm
Dicke 3 mm
Durchmesser 1 mm
Geeignet für TR245, TRA245
Spitzentyp Sonderform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes