R470020 | JBC
Soldering tip, chisel shaped, (T x W) 1 x 16.9 mm, R470020
Unit Price (€ / pc.)
58.6194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Chisel cartridge, R470020, JBC
This cartridge is designed for the use in Automated Processes with high-power requirements. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
Technical specifications
Version | Lötspitze | |
Width | 16.9 mm | |
Thickness | 1 mm | |
Suitable for | TR470, TRA470 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |