R470025 | JBC

Soldering tip, chisel shaped, (T x W) 1.8 x 16.9 mm, R470025

Order No.: 10L6832
EAN: 8427327478954
MPN:
R470025
Series: R470
R470025 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
58.6194 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
58.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6194 €

Chisel cartridge, R470025, JBC

This cartridge is designed for the use in Automated Processes with high-power requirements. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.

Technical specifications
Version Lötspitze
Width 16.9 mm
Thickness 1.8 mm
Suitable for TR470, TRA470
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes