R470030 | JBC

Soldering tip, special form, Ø 2 mm, (T x W) 0.8 x 16.9 mm, R470030

Order No.: 10L6837
EAN: 8427327522442
MPN:
R470030
Series: R470
R470030 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
58.6194 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.6194 €

Barrel cartridge, R470030, JBC

This cartridge is designed for the use in Automated Soldering Processes. The new cartridge design includes a square cross-section that centers the cartridge perfectly into the Soldering Irons and guarantees precise vertical positioning. Due to this square cross-section, the cartridge can be used in 4 different positions, which can be changed in 90º steps.

Technical specifications
Filter Property Value
Version soldering tip
Peak type special form
Suitable for TR470, TRA470
diameter 2 mm
Thickness 0.8 mm
Width 16.9 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes