R470032 | JBC
Soldering tip, special form, Ø 4 mm, (T x W) 1.3 x 16.9 mm, R470032
Unit Price (€ / pc.)
58.6194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Barrel cartridge, R470032, JBC
This cartridge is designed for the use in Automated Soldering Processes. The new cartridge design includes a square cross-section that centers the cartridge perfectly into the Soldering Irons and guarantees precise vertical positioning. Due to this square cross-section, the cartridge can be used in 4 different positions, which can be changed in 90º steps.
Technical specifications
Version | Lötspitze | |
Width | 16.9 mm | |
Thickness | 1.3 mm | |
diameter | 4 mm | |
Suitable for | TR470, TRA470 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |