R470037 | JBC
Soldering tip, round shape, Ø 3 mm, (T x W) 2 x 16.9 mm, R470037
Unit Price (€ / pc.)
58.6194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bevel cartridge, R470037, JBC
This cartridge is designed for the use in Automated and Heavy-Duty Soldering Processes. It is appropriate for general soldering purposes and it is perfect for SMD components and applications with high-power requirements such as ground plane soldering. The new design features a square cross_x0002_section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
Technical specifications
Version | Lötspitze | |
Width | 16.9 mm | |
Thickness | 2 mm | |
diameter | 3 mm | |
Suitable for | TR470, TRA470 | |
Peak type | Rundform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |