R470046 | JBC
Soldering tip, special form, (T x W) 3 x 20.2 mm, R470046
Unit Price (€ / pc.)
58.6194 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Drag cartridge, R470046, JBC
This cartridge is designed for the use in Automated and Heavy-Duty Soldering Processes. It is appropriate for Through-Hole drag soldering connectors or components, even with pins connected to ground planes. The new design features a square cross_x0002_section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
Technical specifications
Version | Lötspitze | |
Width | 20.2 mm | |
Thickness | 3 mm | |
Suitable for | TR470, TRA470 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |