R470048 | JBC
Soldering tip, chisel shaped, (T x W) 1.5 x 16.9 mm, R470048
Unit Price (€ / pc.)
58.6194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Chisel cartridge, R470048, JBC
This cartridge is designed for the use in Automated Processes with high-power requirements. The new design features a square cross_x0002_section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
Technical specifications
Ausführung | Lötspitze | |
Breite | 16.9 mm | |
Dicke | 1.5 mm | |
Geeignet für | TR470, TRA470 | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |