TN8851 | JBC

Hot air nozzle, round shape, Ø 3 mm, TN8851

Order No.: 10L6863
EAN: 8427327432789
MPN:
TN8851
TN8851 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
19.4565 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
19.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4565 €

Bent nozzle, TN8851, JBC

This product is used to direct the heat to a particular area in order to protect adjacent components.

Technical specifications
Version Heißluftdüse
diameter 3 mm
Suitable for TESE-2A, TESE-2QA
Peak type Rundform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes