W440025 | JBC

Thermal stripper for stripping tweezers, L 15.6 mm, 20 g, W440025

Order No.: 10L6363
EAN: 8427327502925
MPN:
W440025
Series: WS
W440025 JBC Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
166.7071 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
166.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.7071 €

Stripping cartridge, W440025, JBC

The W440025 is specifically designed for stripping high temperature wire insulation made of thermostable materials such as Teflon*, Kapton*, silicone rubber, etc.

The self-centering design ensures perfect alignment of the tip so that the insulation can be removed without damaging the conductors.

This cartridge series works with the WS440 high-temperature stripping tweezers, which have an adjustable stripping gauge for selecting the stripping length.

Technical specifications
Suitable for Abisolierpinzette
Weight 20 g
Length 15.6 mm
Product type Thermisches Abisoliergerät
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 37079020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes