STA-A | JBC
Temperature sensor, for Thermometer TIA-A, STA-A
Order No.: 06L765
EAN: 8427327371569
MPN:
STA-A
Unit Price (€ / pc.)
99.0318 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
This sensor with Type E Thermocouple reads the temperature of the soldering tip.
For a correct measuring, it is necessary to apply solder in the center of the sensor where there is a reinforcement to ensure its durability. It is only compatible with the TI-A Analog Thermometer.
For a correct measuring, it is necessary to apply solder in the center of the sensor where there is a reinforcement to ensure its durability. It is only compatible with the TI-A Analog Thermometer.
Technical specifications
Suitable for | Thermometer TIA-A | |
Product type | Temperatursensor |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |