STD-A | JBC

Temperature sensor, for Temperature meter TID-A, STD-A

Order No.: 06L915
EAN: 8427327258969
MPN:
STD-A
STD-A JBC T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
124.4026 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
124.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.4026 €

This sensor with Type K Thermocouple reads the temperature of the soldering tip.
For a correct measuring, it is necessary to apply solder in the center of the sensor where there is a reinforcement to ensure its durability. It is only compatible with the TID Digital Thermometer.

Technical specifications
Geeignet für Temperaturmessgerät TID-A
Produkt-Art Temperatursensor
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes