TID-B | JBC
JBC temperature measuring device, TID-B
Order No.: 10L6862
EAN: 8427327579910
MPN:
TID-B
Unit Price (€ / pc.)
608.7326 € *
Standard delivery time from the manufacturer is: On Request
Thermometer, TID-B, JBC
The TID-B thermometer is equipped with a high-precision temperature sensor, which allows an easy and repetitive tip-temperature reading. Using the digital display, you can easily change the temperature units (ºC/ºF). It also provides special features such as min / max value memory and hold function for an easy and intuitive measurement process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature measuring device | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 1200 °C | |
| Accuracy | ±0.1 % | |
| Response Time | 3 s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |