TID-BC | JBC
JBC temperature measuring device, TID-BC
Order No.: 06L798
EAN: 8427327332249
MPN:
TID-BC
Unit Price (€ / pc.)
949.62 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature meter, TID-BC, JBC
This calibrated thermometer digital equipped with a high-precision temperature sensor, which allows an easy and repetitive tip-temperature reading. Using the digital display, you can easily change the temperature units (ºC/ºF). It also provides special features such as min / max value memory and hold function for an easy and intuitive measurement process.
Technical specifications
Resolution | ±0,3 °C | |
Accuracy | ±0,1 % | |
max. operating temperature | 1200 °C | |
min. operating temperature | -65 °C | |
Product type | Temperaturmessgerät |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |