ECR1EGC102MFF501225 | Jianghai
Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, ECR1EGC102MFF501225
Order No.: 13D840
EAN: 4099891480868
MPN:
ECR1EGC102MFF501225
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitors in insulated aluminum can, type Jianghai CD 287 GC.
Radial wire connection of approx. 15/20 mm length and very low ESR
Rated voltage 25 VDC.
Technical specifications
Anschluss | Leiterplattenanschluss | |
Ausführung | Polar | |
Bauform | radial | |
Kapazität | 1000 µF | |
Nennspannung (DC) | 25 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |