ECR1EPT221MFF350811 | Jianghai
Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, ECR1EPT221MFF350811
Unit Price (€ / pc.)
0.3094 € *
Available: 964 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
100 pcs.
0.2154 €
500 pcs.
0.1630 €
2000 pcs.
0.1309 €
4000 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 110 PT.
Radial wire connection of approx. 15/20 mm length
Rated voltage 25 VDC.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 1.013 Ω | |
Kapazität | 220 µF | |
Länge | 11.5 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 3.5 mm | |
Rippelstrom | 349 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |