ECR1VPT101MFF250611 | Jianghai

Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, ECR1VPT101MFF250611

Order No.: 13D740
EAN: 4099879872869
MPN:
ECR1VPT101MFF250611
Series: CD 110
ECR1VPT101MFF250611 Jianghai Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 9,336 pcs.
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1892 €
100 pcs.
0.1285 €
500 pcs.
0.0988 €
2000 pcs.
0.0785 €
4000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in insulated aluminum can, type Jianghai CD 110 PT.

Radial wire connection of approx. 15/20 mm length

Rated voltage 35 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 1.91 Ω
Ripple current 214 mA
Design radial
Grid 2.5 mm
Connection PCB connection
diameter 6.3 mm
Length 11.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes