ECR2WLK100MFF501220 | Jianghai
Electrolytic capacitor, 10 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ECR2WLK100MFF501220
Unit Price (€ / pc.)
1.3090 € *
Available: 3,608 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
3 pcs.
1.3090 €
15 pcs.
1.1186 €
75 pcs.
0.9877 €
400 pcs.
0.8687 €
800 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 261 LK.
Radial wire connection of approx. 15/20 mm length
Rated voltage 450 VDC.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 12.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 31.847 Ω | |
Kapazität | 10 µF | |
Länge | 20 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 5 mm | |
Rippelstrom | 320 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |