ECS2GBW680MT6P22225 | Jianghai
Electrolytic capacitor, 68 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, ECS2GBW680MT6P22225
Unit Price (€ / pc.)
2.4752 € *
Available: 474 pcs.
Leadtime: On Request **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.0587 €
100 pcs.
1.7612 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 294 BW.
With snap-in connection (6.3 mm)
Rated voltage 400 VDC.
Technical specifications
Connection | Snap-in | |
Version | Polar | |
Design | radial | |
diameter | 22 mm | |
ESR (Equivalent Series Resistance) | 2.53 Ω | |
Capacity | 68 µF | |
Length | 25 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 400 V | |
Grid | 10 mm | |
Ripple current | 470 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |