10272 | Jokari
Stripping knife for round cable, cable Ø 8-28 mm, L 132 mm, 68.5 g, 10272
Wire-stripping knives, type Jokari 10.
Cable knife for all standard round cables. The cutting depth can be adjusted using the knurled screw on the handle end. Always avoids damage to the inner conductor. The handles are made of high-grade polyamide; their surface sliding capability is of special advantage when stripping wires. The internal knife can be rotated and adjusts itself automatically to slitting position when the circular cut is completed. With spring-loaded cable retention bar. The handle contains a replacement internal-knife; Color: yellow, red knurled wheel.
Design 27, type 10270.
For cable diameters from 8.0 to 28 mm, TÜV/GS-tested.
Type: 10272, stripping knife No. 27
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 8-28 mm | |
| 1000V Insulated | No | |
| Length | 132 mm | |
| Weight | 68.5 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |