10280 | Jokari

Stripping knife for round cable, cable Ø 8-28 mm, L 170 mm, 85 g, 10280

Order No.: 02L5813
EAN: 4099891367879
MPN:
10280
Series: SECURA
10280 Jokari Stripping Pliers, Stripping Tools Image 1
10280 Jokari Stripping Pliers, Stripping Tools Image 2
10280 Jokari Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5263 €

With fastest in class print speeds, improved colour screen displays, and up to 24mm wide highly durable labels, the PT-D600VP can solve a wide range of office based problems and predicaments, from labelling equipment to printing warning signs.

Key Features

Prints up to 30mm per second

Holds up to 99 user-created label designs

Full-colour screen

Tape colour detection technology

One-touch key input

Print up to 7 lines of text on highly durable, laminated labels

Technical specifications
Ausführung Abisoliermesser
Geeignet für Rundkabel
Gewicht 85 g
Länge 170 mm
Leiterdurchmesser 8-28 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82119200
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes