10281 | Jokari

Stripping knife for round cable, cable-Ø 8-28 mm, L 170 mm, 85 g, 10281

Order No.: 02L5814
EAN: 4099891367886
MPN:
10281
Series: SECURA
Jokari
10281 Jokari Stripping Pliers, Stripping Tools Image 1
10281 Jokari Stripping Pliers, Stripping Tools Image 2
10281 Jokari Stripping Pliers, Stripping Tools Image 3
10281 Jokari Stripping Pliers, Stripping Tools Image 4
Image may differ
Unit Price (€ / pc.)
47.8737 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
47.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8737 €

Fast and efficient, the PT-E100VP prints up to 12mm wide labels designed for durability, while the built-in cutter keeps hands free. Also includes 168 built-in symbols - with 37 electrician/installer specific designs - and comes with its own carry case.

Key Features

Prints hard-wearing labels up to 12mm wide

Up to 20mm per second print speed + 2 lines of print

ABC style keyboard + 15 character, 1-line LCD screen

Time and date printing function, 168 electrical and audio/visual specific symbols

Convenient manual cutter

Comes with carry case + requires 6 x AAA batteries

Technical specifications
Version stripping knife
Suitable for round cable
Weight 85 g
Length 170 mm
Cable Diameter 8-28 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes