10350 | Jokari
Stripping knife for round cable, cable-Ø 27-35 mm, L 150 mm, 106.5 g, 10350
Order No.: 02L5815
EAN: 4099891367893
MPN:
10350
Unit Price (€ / pc.)
21.3724 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Technical specifications
Version | stripping knife | |
Suitable for | round cable | |
Weight | 106.5 g | |
Length | 150 mm | |
Cable Diameter | 27-35 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |