10500 | Jokari
Stripping knife for round cable, cable-Ø 35-50 mm, L 170 mm, 117.5 g, 10500
Order No.: 02L5817
EAN: 4099891367916
MPN:
10500
Unit Price (€ / pc.)
21.2415 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Technical specifications
Version | stripping knife | |
Suitable for | round cable | |
Weight | 117.5 g | |
Length | 170 mm | |
Cable Diameter | 35-50 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |