19000/3 | Jokari
Cutter blade for Cable knives, L 114 mm, 2.32 g, 19000/3
Replacement blades for stripping tools, type Jokari 19000/3.
This spare part is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
Proven a million times over, the JOKARI cable knife is the tool of choice for stripping all standard round cables. Each JOKARI cable knife benefits from special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting, and less wear. A practical extra is the spare blade with TIN coating included in the handle.
The EM is in addition to that a spare blade with TIN coating to be needed if the included spare blade is already used.
For stripping tools No. 16, 27, 28 G and 28 H.
Type: 19000/3, replacement blade (3 pcs)
Suitable for | Kabelmesser | |
Weight | 2.32 g | |
Length | 114 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82089000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |