20030 | Jokari

Stripping pliers for solid and stranded wires, 0.75-2.5 mm², cable Ø 12 mm, L 166 mm, 124 g, 20030

Order No.: 02L5820
EAN: 4099891367947
MPN:
20030
20030 Jokari Stripping Pliers, Stripping Tools Image 1
20030 Jokari Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
69.7459 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
69.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.7459 €

The automatic wire strippers convince with their first-class quality and functionality. Ergonomically perfectly designed, they are easy to handle and safe to use even in hard-to-reach places. Their long service life convinces users every day anew.

The FKZ is an automatic stripper for PVC-insulated flat cables. Removes the outer protective sheath and the inner insulation. No adjustment to cable cross section necessary. Stripping of any length possible due to the cable grommet in the handle. Blades interchangeable.

Technical specifications
Suitable for Massiv und Litzendrähte
Weight 124 g
Length 166 mm
Cable Diameter 12 mm
Cable cross-section 0,75-2,5 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes