20060 | Jokari
Stripping pliers for solid and stranded wires, 0.5-6.0 mm², AWG 20-10, L 180 mm, 157 g, 20060

Wire strippers Special, type Jokari 20060
Type: 20060, wire stripper Special
ergonomic, automatic and precise stripping tool for copper wires from 0.5 to 6.0 mm², with integrated diagonal cutter for copper wires with a maximum diameter of 2.8 mm.
Features: easy handling through side insertion of the conductors, no adjustment of the cross-sectional diameter required, no damage to the conductor or insulation, adjustable length stop for stripping to constant lengths.
Specially hardened and replaceable stripping blades.
Tool body made of glass fiber-reinforced polyamide.
Weight: 160 g.
AWG cross-section | AWG 20-10 | |
Suitable for | Massiv und Litzendrähte | |
Weight | 157 g | |
Length | 180 mm | |
Cable cross-section | 0,5-6,0 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |