20075 | Jokari
Stripping pliers for solid and stranded wires, 1.5-2.5 mm², L 166 mm, 120 g, 20075
Order No.: 02L5821
EAN: 4099891367954
MPN:
20075
Unit Price (€ / pc.)
78.9922 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Suitable for | Massiv und Litzendrähte | |
Weight | 120 g | |
Length | 166 mm | |
Cable cross-section | 1,5-2,5 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |