20220 | Jokari
Stripping pliers for round cables, coaxial cables, control cables, control lines, cable Ø 7.5-9 mm, L 166 mm, 99.5 g, 20220
Order No.: 05L7847
EAN: 4011391201002
MPN:
20220
Outlet Special 20
Unit Price (€ / pc.)
71.995 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Wire strippers OUTLET SPECIAL 20, type Jokari 20220.
For producing cable cuts for the installation of shielding systems, equipotential bonding and ground connections; Cable diameters for circular cuts: 6.9 to 9.5 mm. Stripping length: 20 mm. Insulation cutting depth: max. 1.4 mm. Weight: 100 g.
Type: 20220, wire stripper OUTLET SPECIAL 20
Technical specifications
Stripping Length | 20 mm | |
Suitable for | Rundkabel, Koaxialkabel, Kontrollleitungen, Steuerleitungen | |
Weight | 99.5 g | |
Length | 166 mm | |
Cable Diameter | 7,5-9 mm | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |