29030 | Jokari

Cutter blade for stripping pliers, 4 g, 29030

Order No.: 02L5824
EAN: 4099891367985
MPN:
29030
29030 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
30.2974 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2974 €

This spare part is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

Many industrial applications require utmost precision and perfection from wire strippers. These specialist tools are indispensable helpers for all switchboard construction, mechanical and plant engineering and industrial cabling purposes.The automatic wire strippers convince with their

exceptional quality and practical functionality. With their ergonomically perfect design, they are easy and safe to use even in hard-to-reach places. Their long life and wear-proof quality will not fail to impress their users anew on every single day.

The EM-Set BKZ is a replacement blade set for the automatic wire stripper BKZ. (JOKARI Item. No. 20030)

Technical specifications
Suitable for Abisolierzange
Weight 4 g
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes