29310 | Jokari

Cutter blade for stripping pliers, 3 g, 29310

Order No.: 02L5828
EAN: 4099891368029
MPN:
29310
29310 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
54.7162 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
54.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.7162 €

This spare part is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

Many industrial applications require utmost precision and perfection from wire strippers. These specialist tools are indispensable helpers for all switchboard construction, mechanical and plant engineering and industrial cabling purposes.The automatic wire strippers convince with their

exceptional quality and practical functionality. With their ergonomically perfect design, they are easy and safe to use even in hard-to-reach places. Their long life and wear-proof quality will not fail to impress their users anew on every single day.

Replacement blade set for wire stripper Sensor Special (JOKARI Item. No. 20310)

Technical specifications
Filter Property Value
Product type cutter blade
Suitable for stripping pliers
1000V Insulated No
Weight 3 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82089000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes