29450 | Jokari
Replacement blade for stripping pliers, 0.5-4.0 mm², AWG 20-11, 29450
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Type: 29450, replacement blade
Technical specifications
Version | replacement blade | |
AWG cross-section | AWG 20-11 | |
Suitable for | stripping pliers | |
Cable cross-section | 0.5-4.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |