30013 | Jokari

Stripping knife for PTFE wire, cable Ø 3.5 mm, L 100 mm, 22 g, 30013

Order No.: 02L5829
EAN: 4099891368036
MPN:
30013
30013 Jokari Stripping Pliers, Stripping Tools Image 1
30013 Jokari Stripping Pliers, Stripping Tools Image 2
30013 Jokari Stripping Pliers, Stripping Tools Image 3
30013 Jokari Stripping Pliers, Stripping Tools Image 4
30013 Jokari Stripping Pliers, Stripping Tools Image 5
Image may differ
Unit Price (€ / pc.)
115.3705 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
115.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.3705 €

This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

The Jokari cable strippers are a must-have on every building site because of their comfortable and effective use. These tools impress with their easy-of-use and high-end quality. Original JOKARI cable strippers allow effortless work even in tight or hard-to-reach places.

The CAN-Strip is a cable stripper for quick and easy stripping of sheathing of WF-cables with diameters from 3,30 bis 3,60 mm Ø, blades with special Titanium-Nitride coated (TIN) to achieve longer life, faster cutting and less wear, no cutting depth adjustments required.

Technical specifications
Suitable for PTFE-Draht
Weight 22 g
Length 100 mm
Cable Diameter 3,5 mm
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes