30110 | Jokari

Coaxial stripper for coaxial cable, cable Ø 4.8-7.5 mm, L 115.4 mm, 31.24 g, 30110

Order No.: 02L5830
EAN: 4011391301108
MPN:
30110
30110 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
16.0769 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
16.08 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0769 €
10 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale

This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

The Jokari cable strippers are a must-have on every building site because of their comfortable and effective use. These tools impress with their easy-of-use and high-end quality. Original JOKARI cable strippers allow effortless work even in tight or hard-to-reach places.

The Top Coax is a cable stripper for all standard coaxial cables, including TV-Coax, RG6, RG 58U / RG 59U, PVC-Flex 3xAWG18 (3x0.75 mm²). The tool includes an integrated length scale

from 5 to 20 mm and a socket wrench (SW11mm) for tighten or open F-connectors (HEX 11). TIN-coated blades and is for unlimited stripping length.

Range: round cables with diameters from 3/16 - 19/64'' (4.8 to 7.5 mm) Ø

Technical specifications
Suitable for Koaxialkabel
Weight 31.24 g
Length 115.4 mm
Cable Diameter 4,8-7,5 mm
Product type Koaxial-Abisolierer
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes