30125 | Jokari

Stripping knife for round cable, cable Ø 8-13 mm, L 176 mm, 66 g, 30125

Order No.: 02L5831
EAN: 4099891368043
MPN:
30125
30125 Jokari Stripping Pliers, Stripping Tools Image 1
30125 Jokari Stripping Pliers, Stripping Tools Image 2
30125 Jokari Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
22.2768 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
22.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2768 €

This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

The Jokari cable strippers are a must-have on every building site because of their comfortable and effective use. These tools impress with their easy-of-use and high-end quality. Original JOKARI cable strippers allow effortless work even in tight or hard-to-reach places.

JOAKRI XL for precise cable stripping of common round cables from 8 - 13 mm Ø, e.g. continental NYM cables from 3 x 1.5 mm² to 5 x 2.5 mm². Extra long design and improved power transmission for quick and easy cable stipping in deep cavity wall switch boxes. The renewed four-blade-layout reduces effort and increases the precision. Safe grip due to non-slip grip zone for easier work. With length scaling for an accurate stripping result and labeling field for the personalization of the cable stripper. Blades with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear. No adjustment of cutting depth necessary. TÜV / GS approved.

Technical specifications
Version Abisoliermesser
Suitable for Rundkabel
Weight 66 g
Length 176 mm
Cable Diameter 8-13 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes