30155 | Jokari
Stripping knife for round cable, 0.2-4.0 mm², cable Ø 8-13 mm, L 124 mm, 46.5 g, 30155
Order No.: 06L8775
EAN: 4011391301559
MPN:
30155
Secura No. 15
Unit Price (€ / pc.)
34.6171 € *
Available: 5 pcs.
Total Price:
34.62 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6171 €
5 pcs.
32.5465 €
15 pcs.
31.2970 €
50 pcs.
29.9166 €
150 pcs.
28.6552 €
*incl. VAT plus shipping costs
Subject to prior sale
Stripper Secura No. 15, type Jokari 30155.
Super stripper for stripping outer and inner insulation layers off all standard round cables (8.0 to 13 mm), e.g. NYM 3 x 1.5 and 5 x 2.5 mm². No adjustment required. With longitudinal cutter, stripper, inside with sliding blade, round cutter, slip-proof grip zones.
Type: 30155, stripper Secura No. 15
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable cross-section | 0.2-4.0 mm² | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Length | 124 mm | |
| Weight | 46.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |