30160 | Jokari
Stripping knife for data cables, communication lines, control lines, 0.2-4.0 mm², cable Ø 5-13 mm, L 124 mm, 44.5 g, 30160
Order No.: 06L8762
EAN: 4099891368708
MPN:
30160
PC-Strip
Unit Price (€ / pc.)
36.8305 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
36.83 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8305 €
5 pcs.
34.6171 €
15 pcs.
33.2843 €
50 pcs.
31.8206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strippers PC-Strip, type Jokari 30160.
Special version for PVC-insulated data and control cables (e.g. for IBM type 1, type 2 etc.), strips cables from 5.0 to 15 mm.
Type: 30160, stripper PC-Strip
Technical specifications
Suitable for | Datenkabel, Kommunikationsleitungen, Steuerleitungen | |
Weight | 44.5 g | |
Length | 124 mm | |
Cable Diameter | 5-13 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |