30200 | Jokari
Stripping knife for Safety and power cables, 10-16 mm², cable-Ø 8-12 mm, L 124 mm, 50 g, 30200
Order No.: 06L8784
EAN: 4099891368784
MPN:
30200
SE-Strip 10/16
Unit Price (€ / pc.)
31.9158 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Strippers SE-Strip, type Jokari 301.
For quick and accurate stripping of all common power cables and safety cables from 1.5 to 16 mm². No cutting depth adjustment required. With integrated length stop.
Type: 30200, stripping tool, 10 to 16 mm²
Technical specifications
Version | stripping knife | |
Suitable for | Safety and power cables | |
Weight | 50 g | |
Length | 124 mm | |
Cable Diameter | 8-12 mm | |
Cable cross-section | 10-16 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |